5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF05000P1AT

DigiKey Part Number
749-MFU0603FF05000P1ATTR-ND - Tape & Reel (TR)
749-MFU0603FF05000P1ATCT-ND - Cut Tape (CT)
749-MFU0603FF05000P1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF05000P1AT
Description
FUSE BOARD MOUNT 5A 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.2275
Approval Agency
CSA, cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,712
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.14461£144.61
2,000£0.13332£266.64
3,000£0.12710£381.30
5,000£0.11965£598.25
7,000£0.11496£804.72
10,000£0.11017£1,101.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
5£0.26800£1.34
10£0.24700£2.47
50£0.20500£10.25
100£0.18910£18.91
250£0.17000£42.50
500£0.15680£78.40
Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
5£0.25400£1.27
10£0.23600£2.36
50£0.19520£9.76
100£0.18000£18.00
250£0.16188£40.47
500£0.14934£74.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200