
MFU0603FF04000P1AT | |
|---|---|
DigiKey Part Number | 749-MFU0603FF04000P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF04000P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF04000P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF04000P1AT |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0403 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11784 | £117.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 5 | £0.25400 | £1.27 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.19520 | £9.76 |
| 100 | £0.18000 | £18.00 |
| 250 | £0.16188 | £40.47 |
| 500 | £0.14934 | £74.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 5 | £0.25000 | £1.25 |
| 10 | £0.23100 | £2.31 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.17810 | £17.81 |
| 250 | £0.16044 | £40.11 |
| 500 | £0.14824 | £74.12 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

