
MCU0805MD6494BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD6494BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD6494BP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD6494BP500 |
Description | RES 6.49M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.49 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17880 | £4.47 |
| 50 | £0.16900 | £8.45 |
| 100 | £0.15970 | £15.97 |
| 250 | £0.14848 | £37.12 |
| 500 | £0.14090 | £70.45 |
| 1,000 | £0.13402 | £134.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12072 | £603.60 |
| 10,000 | £0.11603 | £1,160.30 |
| 15,000 | £0.11356 | £1,703.40 |
| 25,000 | £0.11070 | £2,767.50 |
| 35,000 | £0.10896 | £3,813.60 |
| 50,000 | £0.10725 | £5,362.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

