
MCT0603MD2492BP100 | |
|---|---|
DigiKey Part Number | MCT0603-24.9K-MBTR-ND - Tape & Reel (TR) MCT0603-24.9K-MBCT-ND - Cut Tape (CT) MCT0603-24.9K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2492BP100 |
Description | RES 24.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2492BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30700 | £3.07 |
| 25 | £0.28440 | £7.11 |
| 50 | £0.26880 | £13.44 |
| 100 | £0.25420 | £25.42 |
| 250 | £0.23680 | £59.20 |
| 500 | £0.22494 | £112.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21429 | £214.29 |
| 2,000 | £0.20476 | £409.52 |
| 3,000 | £0.19968 | £599.04 |
| 5,000 | £0.19378 | £968.90 |
| 7,000 | £0.19018 | £1,331.26 |
| 10,000 | £0.18660 | £1,866.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

