
MCT06030D4700DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4700DP500TR-ND - Tape & Reel (TR) 749-MCT06030D4700DP500CT-ND - Cut Tape (CT) 749-MCT06030D4700DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4700DP500 |
Description | RES 470 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04600 | £1.15 |
| 50 | £0.04340 | £2.17 |
| 100 | £0.04100 | £4.10 |
| 250 | £0.03804 | £9.51 |
| 500 | £0.03596 | £17.98 |
| 1,000 | £0.03408 | £34.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03036 | £151.80 |
| 10,000 | £0.02903 | £290.30 |
| 15,000 | £0.02832 | £424.80 |
| 25,000 | £0.02750 | £687.50 |
| 35,000 | £0.02700 | £945.00 |
| 50,000 | £0.02650 | £1,325.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

