
MCT06030D4021BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4021BP500TR-ND - Tape & Reel (TR) 749-MCT06030D4021BP500CT-ND - Cut Tape (CT) 749-MCT06030D4021BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4021BP500 |
Description | RES 4.02K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4021BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.06100 | £3.05 |
| 100 | £0.05760 | £5.76 |
| 250 | £0.05340 | £13.35 |
| 500 | £0.05056 | £25.28 |
| 1,000 | £0.04796 | £47.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04284 | £214.20 |
| 10,000 | £0.04101 | £410.10 |
| 15,000 | £0.04004 | £600.60 |
| 25,000 | £0.03892 | £973.00 |
| 35,000 | £0.03824 | £1,338.40 |
| 50,000 | £0.03756 | £1,878.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

