330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3300DP500

DigiKey Part Number
749-MCT06030D3300DP500TR-ND - Tape & Reel (TR)
749-MCT06030D3300DP500CT-ND - Cut Tape (CT)
749-MCT06030D3300DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3300DP500
Description
RES 330 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3300DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,768
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03036£151.80
10,000£0.02903£290.30
15,000£0.02832£424.80
25,000£0.02750£687.50
35,000£0.02700£945.00
50,000£0.02650£1,325.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04900£0.49
25£0.04600£1.15
50£0.04340£2.17
100£0.04100£4.10
250£0.03804£9.51
500£0.03596£17.98
1,000£0.03408£34.08
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04700£0.47
25£0.04360£1.09
50£0.04120£2.06
100£0.03900£3.90
250£0.03620£9.05
500£0.03426£17.13
1,000£0.03246£32.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400