
MCT06030C4992FP500 | |
|---|---|
DigiKey Part Number | 749-1660-2-ND - Tape & Reel (TR) 749-1660-1-ND - Cut Tape (CT) 749-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C4992FP500 |
Description | RES 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C4992FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01920 | £0.48 |
| 50 | £0.01820 | £0.91 |
| 100 | £0.01730 | £1.73 |
| 250 | £0.01600 | £4.00 |
| 500 | £0.01514 | £7.57 |
| 1,000 | £0.01431 | £14.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01267 | £63.35 |
| 10,000 | £0.01208 | £120.80 |
| 15,000 | £0.01176 | £176.40 |
| 25,000 | £0.01139 | £284.75 |
| 35,000 | £0.01117 | £390.95 |
| 50,000 | £0.01094 | £547.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

