
MCT06030C3309FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C3309FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C3309FPW00CT-ND - Cut Tape (CT) 749-MCT06030C3309FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3309FPW00 |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02280 | £1.14 |
| 100 | £0.02150 | £2.15 |
| 250 | £0.02000 | £5.00 |
| 500 | £0.01890 | £9.45 |
| 1,000 | £0.01788 | £17.88 |
| 5,000 | £0.01586 | £79.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01448 | £289.60 |
| 40,000 | £0.01390 | £556.00 |
| 60,000 | £0.01359 | £815.40 |
| 100,000 | £0.01324 | £1,324.00 |
| 140,000 | £0.01302 | £1,822.80 |
| 200,000 | £0.01281 | £2,562.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

