
MCT06030C2749FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C2749FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2749FP500CT-ND - Cut Tape (CT) 749-MCT06030C2749FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2749FP500 |
Description | RES 27.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2749FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02280 | £1.14 |
| 100 | £0.02150 | £2.15 |
| 250 | £0.02000 | £5.00 |
| 500 | £0.01890 | £9.45 |
| 1,000 | £0.01788 | £17.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01586 | £79.30 |
| 10,000 | £0.01513 | £151.30 |
| 15,000 | £0.01474 | £221.10 |
| 25,000 | £0.01428 | £357.00 |
| 35,000 | £0.01400 | £490.00 |
| 50,000 | £0.01373 | £686.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

