MCT06030C2432FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: £0.03692
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.01977
Datasheet

Direct


YAGEO
In Stock: 1,490
Unit Price: £0.07000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Upgrade


Susumu
In Stock: 3,730
Unit Price: £0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.01784
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13738
Datasheet

Upgrade


YAGEO
In Stock: 13,702
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 3,655
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04583
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03610
Datasheet

Upgrade


YAGEO
In Stock: 5,074
Unit Price: £0.07000
Datasheet
24.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2432FP500

DigiKey Part Number
MCT06030C2432FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2432FP500
Description
RES 24.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2432FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01345£67.25
Manufacturers Standard Package
Unit Price without VAT:£0.01345
Unit Price with VAT:£0.01614