
MCT06030C2211FP500 | |
|---|---|
DigiKey Part Number | 749-1618-2-ND - Tape & Reel (TR) 749-1618-1-ND - Cut Tape (CT) 749-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2211FP500 |
Description | RES 2.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2211FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01840 | £0.92 |
| 100 | £0.01740 | £1.74 |
| 250 | £0.01616 | £4.04 |
| 500 | £0.01528 | £7.64 |
| 1,000 | £0.01444 | £14.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01279 | £63.95 |
| 10,000 | £0.01219 | £121.90 |
| 15,000 | £0.01187 | £178.05 |
| 25,000 | £0.01150 | £287.50 |
| 35,000 | £0.01127 | £394.45 |
| 50,000 | £0.01104 | £552.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

