
MCS0402MD4702DE000 | |
|---|---|
DigiKey Part Number | MCS0402-47.0K-MDTR-ND - Tape & Reel (TR) MCS0402-47.0K-MDCT-ND - Cut Tape (CT) MCS0402-47.0K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD4702DE000 |
Description | RES 47K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD4702DE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06910 | £6.91 |
| 250 | £0.06416 | £16.04 |
| 500 | £0.06076 | £30.38 |
| 1,000 | £0.05765 | £57.65 |
| 5,000 | £0.05156 | £257.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04940 | £494.00 |
| 20,000 | £0.04749 | £949.80 |
| 30,000 | £0.04647 | £1,394.10 |
| 50,000 | £0.04531 | £2,265.50 |
| 70,000 | £0.04460 | £3,122.00 |
| 100,000 | £0.04389 | £4,389.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

