5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D5101BE000

DigiKey Part Number
749-MCS04020D5101BE000TR-ND - Tape & Reel (TR)
749-MCS04020D5101BE000CT-ND - Cut Tape (CT)
749-MCS04020D5101BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D5101BE000
Description
RES 5.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D5101BE000 Models
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
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 6,972
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.07000£0.70
25£0.06520£1.63
50£0.06140£3.07
100£0.05810£5.81
250£0.05392£13.48
500£0.05104£25.52
1,000£0.04840£48.40
5,000£0.04324£216.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04140£414.00
20,000£0.03976£795.20
30,000£0.03890£1,167.00
50,000£0.03791£1,895.50
70,000£0.03730£2,611.00
100,000£0.03670£3,670.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600