MCS04020C8061FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: £0.17614
Datasheet

Direct


YAGEO
In Stock: 14,592
Unit Price: £0.07000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,565
Unit Price: £0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.26396
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13077
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.40867
Datasheet

Upgrade


Susumu
In Stock: 20,859
Unit Price: £0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.01138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.24093
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 124
Unit Price: £0.61000
Datasheet

Upgrade


Susumu
In Stock: 5,976
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 56
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 20,681
Unit Price: £0.12000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02854
Datasheet
8.06 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C8061FE000

DigiKey Part Number
231227518062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C8061FE000
Description
RES 8.06K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C8061FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01242£124.20
Manufacturers Standard Package
Unit Price without VAT:£0.01242
Unit Price with VAT:£0.01490