
MCS04020C1103FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C1103FE000TR-ND - Tape & Reel (TR) 749-MCS04020C1103FE000CT-ND - Cut Tape (CT) 749-MCS04020C1103FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1103FE000 |
Description | RES 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1103FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01840 | £0.46 |
| 50 | £0.01760 | £0.88 |
| 100 | £0.01660 | £1.66 |
| 250 | £0.01536 | £3.84 |
| 500 | £0.01454 | £7.27 |
| 1,000 | £0.01375 | £13.75 |
| 5,000 | £0.01218 | £60.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01259 | £125.90 |
| 20,000 | £0.01188 | £237.60 |
| 30,000 | £0.01159 | £347.70 |
| 50,000 | £0.01125 | £562.50 |
| 70,000 | £0.01105 | £773.50 |
| 100,000 | £0.01084 | £1,084.00 |
| 120,000 | £0.01074 | £1,288.80 |
| 240,000 | £0.01040 | £2,496.00 |
| 250,000 | £0.01038 | £2,595.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

