1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1004BP500

DigiKey Part Number
749-MCA1206MD1004BP500TR-ND - Tape & Reel (TR)
749-MCA1206MD1004BP500CT-ND - Cut Tape (CT)
749-MCA1206MD1004BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1004BP500
Description
RES 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.24200£2.42
25£0.22360£5.59
50£0.21140£10.57
100£0.19980£19.98
250£0.18592£46.48
500£0.17652£88.26
1,000£0.16802£168.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.15163£758.15
10,000£0.14588£1,458.80
15,000£0.14284£2,142.60
25,000£0.13934£3,483.50
35,000£0.13721£4,802.35
50,000£0.13510£6,755.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800