750 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X7503GB200

DigiKey Part Number
749-CMB02070X7503GB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB02070X7503GB200
Description
CMB 0207 2% B2 750K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
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
2,000£0.14931£298.62
Manufacturers Standard Package
Unit Price without VAT:£0.14931
Unit Price with VAT:£0.17917