4.7 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X4701FB200

DigiKey Part Number
749-CMB02070X4701FB200TR-ND - Tape & Reel (TR)
749-CMB02070X4701FB200CT-ND - Cut Tape (CT)
749-CMB02070X4701FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X4701FB200
Description
CMB 0207 1% B2 4K7
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.44800£4.48
25£0.38240£9.56
50£0.34140£17.07
100£0.30650£30.65
250£0.26824£67.06
500£0.24428£122.14
1,000£0.22392£223.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21076£421.52
4,000£0.19577£783.08
6,000£0.18807£1,128.42
10,000£0.17937£1,793.70
14,000£0.17418£2,438.52
20,000£0.16911£3,382.20
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800