12 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X1202GB200

DigiKey Part Number
749-CMB02070X1202GB200TR-ND - Tape & Reel (TR)
749-CMB02070X1202GB200CT-ND - Cut Tape (CT)
749-CMB02070X1202GB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X1202GB200
Description
CMB 0207 2% B2 12K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.40800£4.08
25£0.34760£8.69
50£0.31020£15.51
100£0.27820£27.82
250£0.24312£60.78
500£0.22120£110.60
1,000£0.20254£202.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18669£373.38
4,000£0.17322£692.88
6,000£0.16630£997.80
10,000£0.15848£1,584.80
14,000£0.15381£2,153.34
20,000£0.14926£2,985.20
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600