
CCF55200RFKE36 | |
|---|---|
DigiKey Part Number | 749-2071-2-ND - Tape & Reel (TR) 749-2071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55200RFKE36 |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.05800 | £5.80 |
| 250 | £0.04972 | £12.43 |
| 500 | £0.04456 | £22.28 |
| 1,000 | £0.04015 | £40.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03230 | £161.50 |
| 10,000 | £0.02973 | £297.30 |
| 15,000 | £0.02841 | £426.15 |
| 25,000 | £0.02692 | £673.00 |
| 35,000 | £0.02603 | £911.05 |
| 50,000 | £0.02516 | £1,258.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

