
CCF5518K2FKE36 | |
|---|---|
DigiKey Part Number | 749-CCF5518K2FKE36TR-ND - Tape & Reel (TR) 749-CCF5518K2FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5518K2FKE36 |
Description | RES 18.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.07360 | £1.84 |
| 50 | £0.06500 | £3.25 |
| 100 | £0.05740 | £5.74 |
| 250 | £0.04928 | £12.32 |
| 500 | £0.04414 | £22.07 |
| 1,000 | £0.03978 | £39.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03200 | £160.00 |
| 10,000 | £0.02946 | £294.60 |
| 15,000 | £0.02815 | £422.25 |
| 25,000 | £0.02667 | £666.75 |
| 35,000 | £0.02579 | £902.65 |
| 50,000 | £0.02493 | £1,246.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

