24 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF0724K0GKE36

DigiKey Part Number
749-CCF0724K0GKE36TR-ND - Tape & Reel (TR)
749-CCF0724K0GKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF0724K0GKE36
Description
RES 24K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
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
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
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
In-Stock: 2,682
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08800£0.88
25£0.07400£1.85
50£0.06560£3.28
100£0.05800£5.80
250£0.04972£12.43
500£0.04456£22.28
1,000£0.04015£40.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03230£161.50
10,000£0.02973£297.30
15,000£0.02841£426.15
25,000£0.02692£673.00
35,000£0.02603£911.05
50,000£0.02516£1,258.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800