


AC07000002700JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000002700JAC00CT-ND - Cut Tape (CT) 749-AC07000002700JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000002700JAC00 |
Description | RES 270 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.80900 | £8.09 |
| 25 | £0.69560 | £17.39 |
| 50 | £0.62420 | £31.21 |
| 100 | £0.56360 | £56.36 |
| 250 | £0.49724 | £124.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45566 | £227.83 |
| 1,000 | £0.42035 | £420.35 |
| 1,500 | £0.40221 | £603.32 |
| 2,500 | £0.38169 | £954.22 |
| 3,500 | £0.36946 | £1,293.11 |
| 5,000 | £0.35751 | £1,787.55 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

