


AC05AT0001508JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0001508JAC00CT-ND - Cut Tape (CT) 749-AC05AT0001508JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0001508JAC00 |
Description | RES 1.5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0001508JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64500 | £6.45 |
| 25 | £0.55280 | £13.82 |
| 50 | £0.49520 | £24.76 |
| 100 | £0.44620 | £44.62 |
| 250 | £0.39248 | £98.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35884 | £179.42 |
| 1,000 | £0.33026 | £330.26 |
| 1,500 | £0.31557 | £473.36 |
| 2,500 | £0.29896 | £747.40 |
| 3,500 | £0.28906 | £1,011.71 |
| 5,000 | £0.27939 | £1,396.95 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

