
VJ2225Y105KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ2225Y105KXBATTR-ND - Tape & Reel (TR) 720-VJ2225Y105KXBATCT-ND - Cut Tape (CT) 720-VJ2225Y105KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y105KXBAT |
Description | CAP CER 1UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y105KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.21000 | £22.10 |
| 50 | £1.85240 | £92.62 |
| 100 | £1.74190 | £174.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55500 | £777.50 |
| 1,000 | £1.49712 | £1,497.12 |
| 1,500 | £1.46811 | £2,202.16 |
| 2,500 | £1.43597 | £3,589.92 |
| 3,500 | £1.41716 | £4,960.06 |
| 5,000 | £1.39907 | £6,995.35 |
| Unit Price without VAT: | £3.10000 |
|---|---|
| Unit Price with VAT: | £3.72000 |

