Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

VJ2220Y684KBBAT4X | |
|---|---|
DigiKey Part Number | VJ2220Y684KBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y684KBBAT4X |
Description | CAP CER 0.68UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y684KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y684JBBAT4X | Vishay Vitramon | 0 | VJ2220Y684JBBAT4X-ND | £1.77968 | Upgrade |
| VJ2220Y684JBCAT4X | Vishay Vitramon | 0 | VJ2220Y684JBCAT4X-ND | £1.93990 | Upgrade |
| VJ2220Y684JBPAT4X | Vishay Vitramon | 0 | VJ2220Y684JBPAT4X-ND | £1.12218 | Upgrade |
| VJ2220Y684KBCAT4X | Vishay Vitramon | 0 | VJ2220Y684KBCAT4X-ND | £1.56954 | Upgrade |
| VJ2220Y684KBPAT4X | Vishay Vitramon | 0 | VJ2220Y684KBPAT4X-ND | £1.00523 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.44048 | £2,880.96 |
| Unit Price without VAT: | £1.44048 |
|---|---|
| Unit Price with VAT: | £1.72858 |



