
VJ2220Y102KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-VJ2220Y102KXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220Y102KXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220Y102KXUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y102KXUSTX1 |
Description | CAP CER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.34100 | £13.41 |
| 50 | £1.09820 | £54.91 |
| 100 | £1.02320 | £102.32 |
| 500 | £0.89620 | £448.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85691 | £856.91 |
| 2,000 | £0.82454 | £1,649.08 |
| 3,000 | £0.80833 | £2,424.99 |
| 5,000 | £0.79035 | £3,951.75 |
| 7,000 | £0.77984 | £5,458.88 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

