
VJ2220A471KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1585-2-ND - Tape & Reel (TR) 720-1585-1-ND - Cut Tape (CT) 720-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A471KXUSTX1 |
Description | CAP CER 470PF 250VAC NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220A471KXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.21100 | £12.11 |
| 50 | £0.98680 | £49.34 |
| 100 | £0.91740 | £91.74 |
| 500 | £0.80030 | £400.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.76402 | £764.02 |
| 2,000 | £0.73416 | £1,468.32 |
| 3,000 | £0.71919 | £2,157.57 |
| 5,000 | £0.70261 | £3,513.05 |
| 7,000 | £0.69291 | £4,850.37 |
| 10,000 | £0.68358 | £6,835.80 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |

