470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220A471KXUSTX1

DigiKey Part Number
720-1585-2-ND - Tape & Reel (TR)
720-1585-1-ND - Cut Tape (CT)
720-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220A471KXUSTX1
Description
CAP CER 470PF 250VAC NP0 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220A471KXUSTX1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.78000£1.78
10£1.21100£12.11
50£0.98680£49.34
100£0.91740£91.74
500£0.80030£400.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.76402£764.02
2,000£0.73416£1,468.32
3,000£0.71919£2,157.57
5,000£0.70261£3,513.05
7,000£0.69291£4,850.37
10,000£0.68358£6,835.80
Manufacturers Standard Package
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600