150 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220A151JXUSTX1

DigiKey Part Number
720-VJ2220A151JXUSTX1TR-ND - Tape & Reel (TR)
720-VJ2220A151JXUSTX1CT-ND - Cut Tape (CT)
720-VJ2220A151JXUSTX1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220A151JXUSTX1
Description
CAP CER 150PF 250VAC C0G/NP0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.16000£2.16
10£1.50000£15.00
50£1.23460£61.73
100£1.15270£115.27
500£1.01418£507.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.97129£971.29
2,000£0.93597£1,871.94
3,000£0.91827£2,754.81
5,000£0.89866£4,493.30
7,000£0.88719£6,210.33
Manufacturers Standard Package
Unit Price without VAT:£2.16000
Unit Price with VAT:£2.59200