VJ2008A100KXUSTX1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.71899
Datasheet
10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008A100KXUSTX1

DigiKey Part Number
720-1576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2008A100KXUSTX1
Description
CAP CER 10PF 250VAC C0G/NP0 2008
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2008A100KXUSTX1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2008 (5020 Metric)
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.57520£1,150.40
Manufacturers Standard Package
Unit Price without VAT:£0.57520
Unit Price with VAT:£0.69024