
VJ1825Y334KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y334KXCATTR-ND - Tape & Reel (TR) 720-VJ1825Y334KXCATCT-ND - Cut Tape (CT) 720-VJ1825Y334KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y334KXCAT |
Description | CAP CER 0.33UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y334KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.53500 | £15.35 |
| 50 | £1.26460 | £63.23 |
| 100 | £1.18120 | £118.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.03982 | £519.91 |
| 1,000 | £0.99604 | £996.04 |
| 1,500 | £0.97411 | £1,461.16 |
| 2,500 | £0.94981 | £2,374.53 |
| 3,500 | £0.93560 | £3,274.60 |
| 5,000 | £0.92192 | £4,609.60 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

