
VJ1825Y225KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y225KXXATTR-ND - Tape & Reel (TR) 720-VJ1825Y225KXXATCT-ND - Cut Tape (CT) 720-VJ1825Y225KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y225KXXAT |
Description | CAP CER 2.2UF 25V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y225KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.95600 | £19.56 |
| 50 | £1.63100 | £81.55 |
| 100 | £1.53050 | £153.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.36028 | £680.14 |
| 1,000 | £1.30756 | £1,307.56 |
| 1,500 | £1.28115 | £1,921.72 |
| 2,500 | £1.25187 | £3,129.68 |
| 3,500 | £1.23475 | £4,321.62 |
| 5,000 | £1.21828 | £6,091.40 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

