
VJ1825A472JXGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1825A472JXGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1825A472JXGTW1HVCT-ND - Cut Tape (CT) 720-VJ1825A472JXGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825A472JXGTW1HV |
Description | CAP CERAMIC 4.7NF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.248" W (4.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.83200 | £8.32 |
| 50 | £0.66540 | £33.27 |
| 100 | £0.61390 | £61.39 |
| 500 | £0.52696 | £263.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50005 | £500.05 |
| 2,000 | £0.47789 | £955.78 |
| 3,000 | £0.46679 | £1,400.37 |
| 5,000 | £0.45449 | £2,272.45 |
| 7,000 | £0.44729 | £3,131.03 |
| 10,000 | £0.44037 | £4,403.70 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

