10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825A103JXEAT

DigiKey Part Number
720-1126-2-ND - Tape & Reel (TR)
720-1126-1-ND - Cut Tape (CT)
720-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1825A103JXEAT
Description
CAP CER 10000PF 500V NP0 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825A103JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,671
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.13400£11.34
50£0.92080£46.04
100£0.85500£85.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.74372£371.86
1,000£0.70930£709.30
1,500£0.69205£1,038.08
2,500£0.67293£1,682.33
3,500£0.66175£2,316.12
5,000£0.65100£3,255.00
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400