
VJ1812Y684KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y684KXBATTR-ND - Tape & Reel (TR) 720-VJ1812Y684KXBATCT-ND - Cut Tape (CT) 720-VJ1812Y684KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y684KXBAT |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y684KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.09000 | £10.90 |
| 50 | £0.88360 | £44.18 |
| 100 | £0.81980 | £81.98 |
| 500 | £0.71202 | £356.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67864 | £678.64 |
| 2,000 | £0.65115 | £1,302.30 |
| 3,000 | £0.63738 | £1,912.14 |
| 5,000 | £0.62212 | £3,110.60 |
| 7,000 | £0.61319 | £4,292.33 |
| 10,000 | £0.60461 | £6,046.10 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

