
VJ1812Y474KXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1812Y474KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1812Y474KXATW1BCCT-ND - Cut Tape (CT) 720-VJ1812Y474KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXATW1BC |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474KXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44500 | £4.45 |
| 50 | £0.34480 | £17.24 |
| 100 | £0.31370 | £31.37 |
| 500 | £0.26146 | £130.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24529 | £245.29 |
| 2,000 | £0.23198 | £463.96 |
| 3,000 | £0.22531 | £675.93 |
| 5,000 | £0.21793 | £1,089.65 |
| 7,000 | £0.21361 | £1,495.27 |
| 10,000 | £0.20945 | £2,094.50 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

