4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y472KBFAT4X

DigiKey Part Number
720-VJ1812Y472KBFAT4XTR-ND - Tape & Reel (TR)
720-VJ1812Y472KBFAT4XCT-ND - Cut Tape (CT)
720-VJ1812Y472KBFAT4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y472KBFAT4X
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y472KBFAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.05400£10.54
50£0.85220£42.61
100£0.78990£78.99
500£0.68480£342.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.65224£652.24
2,000£0.62545£1,250.90
3,000£0.61201£1,836.03
5,000£0.59713£2,985.65
7,000£0.58843£4,119.01
10,000£0.58006£5,800.60
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200