
VJ1812Y472KBFAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y472KBFAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y472KBFAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y472KBFAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y472KBFAT4X |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y472KBFAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.05400 | £10.54 |
| 50 | £0.85220 | £42.61 |
| 100 | £0.78990 | £78.99 |
| 500 | £0.68480 | £342.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65224 | £652.24 |
| 2,000 | £0.62545 | £1,250.90 |
| 3,000 | £0.61201 | £1,836.03 |
| 5,000 | £0.59713 | £2,985.65 |
| 7,000 | £0.58843 | £4,119.01 |
| 10,000 | £0.58006 | £5,800.60 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

