
VJ1812Y105KXXAT | |
|---|---|
DigiKey Part Number | 720-2086-2-ND - Tape & Reel (TR) 720-2086-1-ND - Cut Tape (CT) 720-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y105KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.08100 | £10.81 |
| 50 | £0.87580 | £43.79 |
| 100 | £0.81240 | £81.24 |
| 500 | £0.70526 | £352.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67212 | £672.12 |
| 2,000 | £0.64482 | £1,289.64 |
| 3,000 | £0.63114 | £1,893.42 |
| 5,000 | £0.61598 | £3,079.90 |
| 7,000 | £0.60712 | £4,249.84 |
| 10,000 | £0.59859 | £5,985.90 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

