
VJ1812Y105KXXAT | |
|---|---|
DigiKey Part Number | 720-2086-2-ND - Tape & Reel (TR) 720-2086-1-ND - Cut Tape (CT) 720-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y105KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.09100 | £10.91 |
| 50 | £0.88380 | £44.19 |
| 100 | £0.81990 | £81.99 |
| 500 | £0.71184 | £355.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67838 | £678.38 |
| 2,000 | £0.65083 | £1,301.66 |
| 3,000 | £0.63702 | £1,911.06 |
| 5,000 | £0.62172 | £3,108.60 |
| 7,000 | £0.61277 | £4,289.39 |
| 10,000 | £0.60416 | £6,041.60 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

