
VJ1812Y104KXCAT | |
|---|---|
DigiKey Part Number | 720-1397-2-ND - Tape & Reel (TR) 720-1397-1-ND - Cut Tape (CT) 720-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXCAT |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58300 | £5.83 |
| 50 | £0.45800 | £22.90 |
| 100 | £0.41930 | £41.93 |
| 500 | £0.35392 | £176.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33368 | £333.68 |
| 2,000 | £0.31703 | £634.06 |
| 3,000 | £0.30869 | £926.07 |
| 5,000 | £0.29944 | £1,497.20 |
| 7,000 | £0.29404 | £2,058.28 |
| 10,000 | £0.28884 | £2,888.40 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

