
VJ1812Y104KXBAT | |
|---|---|
DigiKey Part Number | 720-1828-2-ND - Tape & Reel (TR) 720-1828-1-ND - Cut Tape (CT) 720-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXBAT |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.57800 | £5.78 |
| 50 | £0.45380 | £22.69 |
| 100 | £0.41550 | £41.55 |
| 500 | £0.35066 | £175.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33060 | £330.60 |
| 2,000 | £0.31410 | £628.20 |
| 3,000 | £0.30584 | £917.52 |
| 5,000 | £0.29668 | £1,483.40 |
| 7,000 | £0.29132 | £2,039.24 |
| 10,000 | £0.28617 | £2,861.70 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

