VJ1812Y104KXBAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31787
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.33169
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.38030
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.52017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,960
Unit Price: £1.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.36082
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.55564
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.46564
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.48378
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.34466
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.35938
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 265
Unit Price: £0.89000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.75000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y104KXBAR

DigiKey Part Number
VJ1812Y104KXBAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y104KXBAR
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y104KXBAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.34199£1,367.96
Manufacturers Standard Package
Unit Price without VAT:£0.34199
Unit Price with VAT:£0.41039