
VJ1812Y104JXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y104JXCATTR-ND - Tape & Reel (TR) 720-VJ1812Y104JXCATCT-ND - Cut Tape (CT) 720-VJ1812Y104JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104JXCAT |
Description | CAP CER 0.10UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.69400 | £6.94 |
| 50 | £0.54940 | £27.47 |
| 100 | £0.50480 | £50.48 |
| 500 | £0.42978 | £214.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40654 | £406.54 |
| 2,000 | £0.38742 | £774.84 |
| 3,000 | £0.37784 | £1,133.52 |
| 5,000 | £0.36722 | £1,836.10 |
| 7,000 | £0.36100 | £2,527.00 |
| 10,000 | £0.35503 | £3,550.30 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

