New Product
0.1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y104JXCAT

DigiKey Part Number
720-VJ1812Y104JXCATTR-ND - Tape & Reel (TR)
720-VJ1812Y104JXCATCT-ND - Cut Tape (CT)
720-VJ1812Y104JXCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y104JXCAT
Description
CAP CER 0.10UF 200V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.69400£6.94
50£0.54940£27.47
100£0.50480£50.48
500£0.42978£214.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40654£406.54
2,000£0.38742£774.84
3,000£0.37784£1,133.52
5,000£0.36722£1,836.10
7,000£0.36100£2,527.00
10,000£0.35503£3,550.30
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200