VJ1812Y104JXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31787
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.33169
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.38030
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.55284
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.57325
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.40969
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.42629
Datasheet

Direct


KEMET
In Stock: 923
Unit Price: £0.90000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y104JXAAT

DigiKey Part Number
VJ1812Y104JXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y104JXAAT
Description
CAP CER 0.1UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y104JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.33169£663.38
Unit Price without VAT:£0.33169
Unit Price with VAT:£0.39803