
VJ1812Y102KBLTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1812Y102KBLTW1HVTR-ND - Tape & Reel (TR) 720-VJ1812Y102KBLTW1HVCT-ND - Cut Tape (CT) 720-VJ1812Y102KBLTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KBLTW1HV |
Description | CAP CERAMIC 1NF 630V X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 50 | £0.13580 | £6.79 |
| 100 | £0.12120 | £12.12 |
| 500 | £0.09644 | £48.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08879 | £88.79 |
| 2,000 | £0.08249 | £164.98 |
| 3,000 | £0.07934 | £238.02 |
| 5,000 | £0.07585 | £379.25 |
| 7,000 | £0.07381 | £516.67 |
| 10,000 | £0.07185 | £718.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

