
VJ1812A221JXGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1812A221JXGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1812A221JXGTW1HVCT-ND - Cut Tape (CT) 720-VJ1812A221JXGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A221JXGTW1HV |
Description | CAP CERAMIC 220PF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.22900 | £2.29 |
| 50 | £0.17140 | £8.57 |
| 100 | £0.15380 | £15.38 |
| 500 | £0.12376 | £61.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11451 | £114.51 |
| 2,000 | £0.10689 | £213.78 |
| 3,000 | £0.10308 | £309.24 |
| 5,000 | £0.09886 | £494.30 |
| 7,000 | £0.09639 | £674.73 |
| 10,000 | £0.09401 | £940.10 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

